MEAN WELL LED Driver, 84V Output, 25W Output, 350mA Output, Constant Current Dimmable
RS Stock No.: 204-4028Brand: MEAN WELLManufacturers Part No.: LDH-25-350WDistrelec Article No.: 30180872

Technical documents
Specifications
Brand
Mean WellOutput Voltage
84V
Maximum Output Power
25W
Output Current
350mA
Dimmable
Yes
Input Voltage
9.5 → 32 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
LDH-25
Country of Origin
China
P.O.A.
MEAN WELL LED Driver, 84V Output, 25W Output, 350mA Output, Constant Current Dimmable
1
P.O.A.
MEAN WELL LED Driver, 84V Output, 25W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
84V
Maximum Output Power
25W
Output Current
350mA
Dimmable
Yes
Input Voltage
9.5 → 32 V
Operation
Constant Current
LED Driver Type
LED Driver
Series
LDH-25
Country of Origin
China