MEAN WELL LED Driver, 9 → 48V Output, 33.6W Output, 700mA Output, Constant Current

RS Stock No.: 660-0287Brand: MEAN WELLManufacturers Part No.: LPC-35-700Distrelec Article No.: 16997645
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

9 → 48V

Maximum Output Power

33.6W

Output Current

700mA

Dimmable

No

Input Voltage

90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

RS - 35W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 9 → 48V Output, 33.6W Output, 700mA Output, Constant Current

P.O.A.

MEAN WELL LED Driver, 9 → 48V Output, 33.6W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

9 → 48V

Maximum Output Power

33.6W

Output Current

700mA

Dimmable

No

Input Voltage

90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

RS - 35W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91