MEAN WELL LED Driver, 9 → 48V Output, 50.4W Output, 1.05A Output, Constant Current

RS Stock No.: 660-0316Brand: MEAN WELLManufacturers Part No.: LPC-60-1050Distrelec Article No.: 16997601
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

9 → 48V

Maximum Output Power

50.4W

Output Current

1.05A

Dimmable

No

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP67

Voltage Rating

90 → 264V ac

Number of Outputs

1

Distrelec Product Id

16997601

Product details

RS - 60W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 9 → 48V Output, 50.4W Output, 1.05A Output, Constant Current

P.O.A.

MEAN WELL LED Driver, 9 → 48V Output, 50.4W Output, 1.05A Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

9 → 48V

Maximum Output Power

50.4W

Output Current

1.05A

Dimmable

No

Input Voltage

90 → 264 V ac, 127 → 370 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP67

Voltage Rating

90 → 264V ac

Number of Outputs

1

Distrelec Product Id

16997601

Product details

RS - 60W Waterproof (IP67) SMPSU

External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)