MEAN WELL LED Driver, 9 → 34V Output, 59.5W Output, 1.75A Output, Constant Current

Technical documents
Specifications
Brand
Mean WellOutput Voltage
9 → 34V
Maximum Output Power
59.5W
Output Current
1.75A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Product details
RS - 60W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies
Approvals
UL recognised for Canada & US
Standards
TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
9 → 34V
Maximum Output Power
59.5W
Output Current
1.75A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Product details
RS - 60W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0293, 660-0303, 660-0306, 660-0300, 660-0319, and 660-0312 are constant voltage power supplies
Stk nos 660-0316, 666-3607 and 666-3600 are constant current power supplies
Approvals
UL recognised for Canada & US
Standards
TUV EN 60950-1, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 5 & 48V)