Technical documents
Specifications
Brand
Mean WellOutput Voltage
20V
Maximum Output Power
60W
Output Current
3A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well 60W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF-60D
LPF-60D series 60W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 90%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1
Mean Well LED Drivers / Power Supplies - IP Rated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
20V
Maximum Output Power
60W
Output Current
3A
Dimmable
Yes
Input Voltage
127 → 431 V dc, 90 → 305 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V PWM Resistance
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 431 V dc, 90 → 305 V ac
Country of Origin
China
Product details
Mean Well 60W IP67 Dimmable Constant Voltage LED Driver / Power Supply - LPF-60D
LPF-60D series 60W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and moving sign applications.
Full range universal AC input
Fully encapsulated to IP67
Fully isolated plastic case
Free air convection cooling
Built in active PFC function
Built in 3 in 1 dimming function (1 to 10 Vdc or PMW signal or resistance)
Short circuit, overload, over voltage and over temperature protection
High efficiency of up to 90%
Compliance to worldwide safety regulations for lighting
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥60% load); EN61000-3-3
Approvals
cULus, TUV
Standards
UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved; Design refer to UL60950-1, TUV EN60950-1