MEAN WELL LED Driver, 24V Output, 18W Output, 0 → 750mA Output, Constant Voltage

RS Stock No.: 660-0249Brand: MEAN WELLManufacturers Part No.: LPH-18-24Distrelec Article No.: 16997650
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

24V

Maximum Output Power

18W

Output Current

0 → 750mA

Dimmable

No

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

180 → 264 V ac, 254 → 370 V dc

Product details

RS - 18W Waterproof (IP67) SMPSU

External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 24V Output, 18W Output, 0 → 750mA Output, Constant Voltage

P.O.A.

MEAN WELL LED Driver, 24V Output, 18W Output, 0 → 750mA Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V

Maximum Output Power

18W

Output Current

0 → 750mA

Dimmable

No

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

180 → 264 V ac, 254 → 370 V dc

Product details

RS - 18W Waterproof (IP67) SMPSU

External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91