MEAN WELL LED Driver, 6 → 25V Output, 17.5W Output, 700mA Output, Constant Current

RS Stock No.: 706-6549Brand: MEAN WELLManufacturers Part No.: LPHC-18-700Distrelec Article No.: 11079007
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

6 → 25V

Maximum Output Power

17.5W

Output Current

700mA

Dimmable

No

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 264 V ac, 254 → 370 V dc

Number of Outputs

1

Distrelec Product Id

11079007

Product details

RS - 18W Waterproof (IP67) SMPSU

External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 6 → 25V Output, 17.5W Output, 700mA Output, Constant Current

P.O.A.

MEAN WELL LED Driver, 6 → 25V Output, 17.5W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

6 → 25V

Maximum Output Power

17.5W

Output Current

700mA

Dimmable

No

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 264 V ac, 254 → 370 V dc

Number of Outputs

1

Distrelec Product Id

11079007

Product details

RS - 18W Waterproof (IP67) SMPSU

External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91