MEAN WELL LED Driver, 5V Output, 60W Output, 12A Output, Constant Voltage

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V
Maximum Output Power
60W
Output Current
12A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Distrelec Product Id
11047653
Product details
RS - 100W Waterproof (IP67) SMPSU
External, switch mode, encapsulated IP67 rated, constant voltage power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Short circuit, over-current, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V
Maximum Output Power
60W
Output Current
12A
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP67
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Distrelec Product Id
11047653
Product details
RS - 100W Waterproof (IP67) SMPSU
External, switch mode, encapsulated IP67 rated, constant voltage power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Short circuit, over-current, over-voltage protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 14AWG output lead
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3