MEAN WELL Switching Power Supply, LRS-50-24, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
2.2A
Power Rating
52.8W
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
230g
Distrelec Product Id
30044154
Country of Origin
China
Product details
Mean Well LRS Switch Mode Power Supply, 50 W Output
The LRS-50 series of single-output 50 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-50 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
2.2A
Power Rating
52.8W
Number of Outputs
1
Input Voltage
120 → 373 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
230g
Distrelec Product Id
30044154
Country of Origin
China
Product details
Mean Well LRS Switch Mode Power Supply, 50 W Output
The LRS-50 series of single-output 50 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-50 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943