MEAN WELL MDD01M DC-DC Converter, 12V dc/ 5 → 42mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

RS Stock No.: 590-633Brand: MEAN WELLManufacturers Part No.: MDD01M-12N
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

5 → 42mA

Mounting Type

Through Hole

Series

MDD01M

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL MDD01M DC-DC Converter, 12V dc/ 5 → 42mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

P.O.A.

MEAN WELL MDD01M DC-DC Converter, 12V dc/ 5 → 42mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

5 → 42mA

Mounting Type

Through Hole

Series

MDD01M

Minimum Temperature

-40°C

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China