MEAN WELL MD DC-DC Converter, 24V dc/ 625mA Output, 18 to 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min Temp

RS Stock No.: 149-687Brand: MEAN WELLManufacturers Part No.: MDS15B-24
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

18 to 36 V dc

Power Rating

15W

Input Voltage Nominal

36 V dc

Output Current

625mA

Mounting Type

PCB Mount

Series

MD

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL MD DC-DC Converter, 24V dc/ 625mA Output, 18 to 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min Temp

P.O.A.

MEAN WELL MD DC-DC Converter, 24V dc/ 625mA Output, 18 to 36 V dc Input, 15W, PCB Mount, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

18 to 36 V dc

Power Rating

15W

Input Voltage Nominal

36 V dc

Output Current

625mA

Mounting Type

PCB Mount

Series

MD

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China