Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
9 - 18 V dc
Power Rating
20W
Input Voltage Nominal
9 V dc
Output Current
833mA
Series
MDS20
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL MDS20 DC-DC Converter, 24V dc/ 833mA Output, 9 - 18 V dc Input, 20W, +90°C Max Temp -40°C Min Temp
1
P.O.A.
MEAN WELL MDS20 DC-DC Converter, 24V dc/ 833mA Output, 9 - 18 V dc Input, 20W, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
9 - 18 V dc
Power Rating
20W
Input Voltage Nominal
9 V dc
Output Current
833mA
Series
MDS20
Minimum Temperature
-40°C
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China