Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL MD DC-DC Converter, 12V dc/ 1.67A Output, 36 to 75 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp

RS Stock No.: 149-485Brand: MEAN WELLManufacturers Part No.: MDS20C-12
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

36 to 75 V dc

Power Rating

20W

Input Voltage Nominal

75 V dc

Output Current

1.67A

Mounting Type

PCB Mount

Series

MD

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL MD DC-DC Converter, 12V dc/ 1.67A Output, 36 to 75 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp

P.O.A.

MEAN WELL MD DC-DC Converter, 12V dc/ 1.67A Output, 36 to 75 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

36 to 75 V dc

Power Rating

20W

Input Voltage Nominal

75 V dc

Output Current

1.67A

Mounting Type

PCB Mount

Series

MD

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China