MEAN WELL Switching Power Supply, MPM-05-5, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 174-8049Brand: MEAN WELLManufacturers Part No.: MPM-05-5Distrelec Article No.: 30372449
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

45.7mm

Width

25.4mm

Medical Approved

Yes

Depth

21.5mm

Weight

35g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Distrelec Product Id

30372449

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, MPM-05-5, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage

P.O.A.

MEAN WELL Switching Power Supply, MPM-05-5, 5V dc, 1A, 5W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

1A

Power Rating

5W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

45.7mm

Width

25.4mm

Medical Approved

Yes

Depth

21.5mm

Weight

35g

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Distrelec Product Id

30372449

Country of Origin

China