Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.95mm
Depth
35.5mm
Efficiency
77%
Minimum Temperature
-20°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-120-12, 12V dc, 10A, 120W, 1 Output, 127 → 370 V dc, 90
1
P.O.A.
Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-120-12, 12V dc, 10A, 120W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
10A
Power Rating
120W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.95mm
Depth
35.5mm
Efficiency
77%
Minimum Temperature
-20°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in