Technical documents
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
4.2A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.2mm
Depth
35.5mm
Efficiency
87%
Minimum Temperature
-20°C
Weight
660g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-200-48, 48V dc, 4.2A, 200W, 1 Output, 127 → 370 V dc, 90
1
P.O.A.
Mean Well Embedded Switch Mode Power Supply (SMPS), MPS-200-48, 48V dc, 4.2A, 200W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Mean WellOutput Voltage
48V dc
Output Current
4.2A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
107.2mm
Depth
35.5mm
Efficiency
87%
Minimum Temperature
-20°C
Weight
660g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in