Technical documents
Specifications
Brand
Mean WellOutput Voltage
5/±15V dc
Output Current
2 A, 4.7 A, 20 A
Power Rating
140W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
177.8mm
Width
107.2mm
Medical Approved
Yes
Depth
35.5mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
660g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5/±15V dc
Output Current
2 A, 4.7 A, 20 A
Power Rating
140W
Number of Outputs
3
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
177.8mm
Width
107.2mm
Medical Approved
Yes
Depth
35.5mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
660g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China