MEAN WELL Switching Power Supply, MSP-600-24, 24V dc, 27A, 648W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
27A
Power Rating
648W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Medical Approved
Yes
Depth
63.5mm
Minimum Temperature
-40°C
Weight
1.6kg
Maximum Temperature
+70°C
Distrelec Product Id
30156890
Country of Origin
Taiwan, Province Of China
Product details
Mean Well MSP-600 Series 600W AC-DC Enclosed Switch Mode Medical Power Supply
MSP-600 Series 600W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-600 series 600W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 600W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.
Universal AC input / Full range
Built-in active PFC function: PF>0.94
Medically approved to IEC60601-1
High efficiency of up to 89%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.8W
Built-in remote sense function
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection
Approvals
cULus, CB, CE
Standards
ANSI/AAMI ES60601-1, IEC60601-1
Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Output Current
27A
Power Rating
648W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
218mm
Width
105mm
Medical Approved
Yes
Depth
63.5mm
Minimum Temperature
-40°C
Weight
1.6kg
Maximum Temperature
+70°C
Distrelec Product Id
30156890
Country of Origin
Taiwan, Province Of China
Product details
Mean Well MSP-600 Series 600W AC-DC Enclosed Switch Mode Medical Power Supply
MSP-600 Series 600W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-600 series 600W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 600W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.
Universal AC input / Full range
Built-in active PFC function: PF>0.94
Medically approved to IEC60601-1
High efficiency of up to 89%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.8W
Built-in remote sense function
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection
Approvals
cULus, CB, CE
Standards
ANSI/AAMI ES60601-1, IEC60601-1