MEAN WELL Pure Sine Wave 3200W Power Inverter, 48V dc Input, 200/220/230/240V ac Output

RS Stock No.: 149-752Brand: MEAN WELLManufacturers Part No.: NTU-3200-248EU
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

48V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

3200W

Output Power Intermittent

4800W

Output Power Waveform

Pure Sine Wave

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Pure Sine Wave 3200W Power Inverter, 48V dc Input, 200/220/230/240V ac Output

P.O.A.

MEAN WELL Pure Sine Wave 3200W Power Inverter, 48V dc Input, 200/220/230/240V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

48V dc

Output Voltage

200/220/230/240V ac

Output Power Continuous

3200W

Output Power Intermittent

4800W

Output Power Waveform

Pure Sine Wave

Country of Origin

China