MEAN WELL Battery Charger For Lead Acid 13.6V 12.5A with AC plug

RS Stock No.: 747-1730Brand: MEAN WELLManufacturers Part No.: PB-300P-12Distrelec Article No.: 16903339
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Chemistries Charged

Lead Acid

Output Voltage

13.6V

Charge Current

12.5A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Batteries Included

No

Number of Charge Stages

3

Dimensions

253 x 135 x 48.5mm

Weight

1.5kg

Country of Origin

Taiwan, Province Of China

Product details

300W Single Output Battery Charger

3 stage charging
AC 115/230VAC selected by switch
Built-in passive PFC function compliance to EN61000-3-2 Class A (option)
Protection: Short circuit / Reverse polarity / Over voltage / Over temperature
Cooling by free air convection
Charger for lead-acid batteries
2 color LED loading indicator
Low cost, High reliability
3 years warranty

You may be interested in
Stock information temporarily unavailable.

P.O.A.

MEAN WELL Battery Charger For Lead Acid 13.6V 12.5A with AC plug

P.O.A.

MEAN WELL Battery Charger For Lead Acid 13.6V 12.5A with AC plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Chemistries Charged

Lead Acid

Output Voltage

13.6V

Charge Current

12.5A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

180 → 264 V ac, 90 → 132 V ac

Batteries Included

No

Number of Charge Stages

3

Dimensions

253 x 135 x 48.5mm

Weight

1.5kg

Country of Origin

Taiwan, Province Of China

Product details

300W Single Output Battery Charger

3 stage charging
AC 115/230VAC selected by switch
Built-in passive PFC function compliance to EN61000-3-2 Class A (option)
Protection: Short circuit / Reverse polarity / Over voltage / Over temperature
Cooling by free air convection
Charger for lead-acid batteries
2 color LED loading indicator
Low cost, High reliability
3 years warranty

You may be interested in