MEAN WELL LED Driver, 50 → 86V Output, 60.2W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 777-2737Brand: MEAN WELLManufacturers Part No.: PCD-60-700BDistrelec Article No.: 30157293
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

50 → 86V

Maximum Output Power

60.2W

Output Current

700mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP30

Voltage Rating

180 → 295V ac

Distrelec Product Id

30157293

Product details

60W Constant Current Dimmable LED Driver PCD-60 Series

The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers, Constant Current

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 50 → 86V Output, 60.2W Output, 700mA Output, Constant Current Dimmable

P.O.A.

MEAN WELL LED Driver, 50 → 86V Output, 60.2W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

50 → 86V

Maximum Output Power

60.2W

Output Current

700mA

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP30

Voltage Rating

180 → 295V ac

Distrelec Product Id

30157293

Product details

60W Constant Current Dimmable LED Driver PCD-60 Series

The Mean Well PCD-60 Series of LED drivers is a 60W Single Output Constant Current LED power supply with AC phase cut dimming which works with leading edge and trailing edge TRIAC Dimmers. The PCD-60 series have built-in active PFC function, protections including short circuit and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP30 rated and is suitable for indoor LED lighting applications.

AC phase-cut dimming
Works with leading edge and trailing edge TRIAC Dimmers
Built in active PFC function
Protections for Short Circuit and Over Temperature
Cooling by free air convection
Fully isolated plastic case
Class 2 Power Unit
IP30 Design
Suitable for indoor LED lighting applications
100% full load burn in test
Low cost
High reliability
3 years warranty

Mean Well LED Drivers, Constant Current