MEAN WELL, 40 → 80V Output, 40W Output, 500mA Output, Constant Current

RS Stock No.: 791-1115Brand: Mean WellManufacturers Part No.: PLM-40-500
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

40 → 80V

Maximum Output Power

40W

Output Current

500mA

Input Voltage

110 → 295 V ac, 156 → 417 V dc

Operation

Constant Current

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

110 → 295 V ac, 156 → 417 V dc

Product details

40W Constant Current LED Driver PLM-40 Series

The Mean Well PLM-40 is a series of economical constant current LED Power supplies. This LED drivers feature 110 to 295 Vac input range. With single stage PFC circuit design the PLM-40 series is a cost effective power solution to reach high PF>0.9 value. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-40 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +45°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-40 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.

110 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
88% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +45°C
Protections: Short circuit / Over temperature
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty

Approvals

UL8750, CSA C22.2 No.250.13-12 (for PLM-40-1400/1750), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved

Mean Well LED Drivers, Constant Current

Stock information temporarily unavailable.

P.O.A.

MEAN WELL, 40 → 80V Output, 40W Output, 500mA Output, Constant Current

P.O.A.

MEAN WELL, 40 → 80V Output, 40W Output, 500mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

40 → 80V

Maximum Output Power

40W

Output Current

500mA

Input Voltage

110 → 295 V ac, 156 → 417 V dc

Operation

Constant Current

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

110 → 295 V ac, 156 → 417 V dc

Product details

40W Constant Current LED Driver PLM-40 Series

The Mean Well PLM-40 is a series of economical constant current LED Power supplies. This LED drivers feature 110 to 295 Vac input range. With single stage PFC circuit design the PLM-40 series is a cost effective power solution to reach high PF>0.9 value. This Mean Well Power supply also complies with harmonic current limitation per EN61000-3-2 Class C and fulfils the general lighting requirements. The PLM-40 Series features no load power consumption ˂0.5W and set up time ˂500ms, which complies with the ErP regulations required by the European Union for lighting fixtures. With up to 88% of high efficiency these LED drivers can work between -30°C and +45°C by free air convection, fulfilling the demand of high temperature working environments. The Mean Well PLM-40 is designed with screw less push clamp terminal block, allowing the users a more convenient wiring installation. These constant current LED drivers are suitable for applications such as indoor LED lighting, office lighting, commercial lighting and indoor LED decorative lighting.

110 to 295VAC universal AC input
Built-in active PFC function
No load power consumption ˂0.5W
Set up time ˂500ms
88% high efficiency
Plastic case with 94V-0 fire prevention level
I/O push clamp terminal block
Isolation class II, no FG
Cooling by free air convection
Working temperature:-30 to +45°C
Protections: Short circuit / Over temperature
Certificates: UL / CUL / ENEC / CB / CE
2 years warranty

Approvals

UL8750, CSA C22.2 No.250.13-12 (for PLM-40-1400/1750), ENEC EN61347, EN61347-2-13, EN62384, IP30 approved

Mean Well LED Drivers, Constant Current