MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage

RS Stock No.: 660-0192Brand: MEAN WELLManufacturers Part No.: PLN-60-12
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP64

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

RS - 60W Waterproof (IP64) SMPSU with PFC

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage

P.O.A.

MEAN WELL LED Driver, 12V Output, 60W Output, 5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V

Maximum Output Power

60W

Output Current

5A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP64

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

Product details

RS - 60W Waterproof (IP64) SMPSU with PFC

External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 3-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Power factor correction to EN 61000-3-2

Approvals

TUV, UL recognised for Canada & US

Standards

TUV EN 61347-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)