MEAN WELL Switching Power Supply, PSP-600-48, 48V dc, 12.5A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V

RS Stock No.: 644-8290Brand: MEAN WELLManufacturers Part No.: PSP-600-48Distrelec Article No.: 16994717
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+60°C

Distrelec Product Id

16994717

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, PSP-600-48, 48V dc, 12.5A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V

P.O.A.

MEAN WELL Switching Power Supply, PSP-600-48, 48V dc, 12.5A, 600W, 1 Output, 124 → 370 V dc, 88 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+60°C

Distrelec Product Id

16994717

Country of Origin

Taiwan, Province Of China

Product details

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950