MEAN WELL Switching Power Supply, PT-65B, 12V dc, 2.5A, 63.5W, Triple Output, 264V ac Input Voltage
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
2.5A
Power Rating
63.5W
Number of Outputs
3
Input Voltage
264V ac
Distrelec Product Id
16994743
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL Switching Power Supply, PT-65B, 12V dc, 2.5A, 63.5W, Triple Output, 264V ac Input Voltage
1
P.O.A.
MEAN WELL Switching Power Supply, PT-65B, 12V dc, 2.5A, 63.5W, Triple Output, 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
2.5A
Power Rating
63.5W
Number of Outputs
3
Input Voltage
264V ac
Distrelec Product Id
16994743
Country of Origin
Taiwan, Province Of China