MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage Dimmable

RS Stock No.: 207-7590Brand: MEAN WELLManufacturers Part No.: PWM-120-24KNDistrelec Article No.: 30230029
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

24V

Maximum Output Power

120W

Output Current

5A

Dimmable

Yes

Input Voltage

90 → 305 V ac, 127 → 431 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM

Series

PWM-120-KN

Distrelec Product Id

30230029

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage Dimmable

P.O.A.

MEAN WELL LED Driver, 24V Output, 120W Output, 5A Output, Constant Voltage Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V

Maximum Output Power

120W

Output Current

5A

Dimmable

Yes

Input Voltage

90 → 305 V ac, 127 → 431 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM

Series

PWM-120-KN

Distrelec Product Id

30230029

Country of Origin

China