MEAN WELL Switching Power Supply, QP-200D, +5V dc, 1A, 203W, Quad Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 414-064Brand: MEAN WELLManufacturers Part No.: QP-200D
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

+5 V dc, ±12 V dc, +24V dc

Output Current

1 A, 6 A, 7 A, 20A

Power Rating

203W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

1.2kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

QP-200 Series Quad Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
33.3% peak current capability
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

P.O.A.

MEAN WELL Switching Power Supply, QP-200D, +5V dc, 1A, 203W, Quad Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, QP-200D, +5V dc, 1A, 203W, Quad Output, 127 → 370 V dc, 90 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

+5 V dc, ±12 V dc, +24V dc

Output Current

1 A, 6 A, 7 A, 20A

Power Rating

203W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

1.2kg

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

QP-200 Series Quad Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
33.3% peak current capability
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1