MEAN WELL Switching Power Supply, QP-320F, 5 V dc, ±15 V dc, ±24 V dc, 1.6A, 316W, Quad Output, 127 → 370 V dc,

RS Stock No.: 413-992Brand: MEAN WELLManufacturers Part No.: QP-320FDistrelec Article No.: 30134198
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, ±15 V dc, ±24 V dc

Output Current

1.6 A, 3 A, 8 A, 20A

Power Rating

316W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

1.2kg

Maximum Temperature

+70°C

Product details

QP-320 Series Quad Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
20A peak current capability for 24Vdc output
Power good and power fail signal output
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

P.O.A.

MEAN WELL Switching Power Supply, QP-320F, 5 V dc, ±15 V dc, ±24 V dc, 1.6A, 316W, Quad Output, 127 → 370 V dc,

P.O.A.

MEAN WELL Switching Power Supply, QP-320F, 5 V dc, ±15 V dc, ±24 V dc, 1.6A, 316W, Quad Output, 127 → 370 V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5 V dc, ±15 V dc, ±24 V dc

Output Current

1.6 A, 3 A, 8 A, 20A

Power Rating

316W

Number of Outputs

4

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

83%

Minimum Temperature

-10°C

Weight

1.2kg

Maximum Temperature

+70°C

Product details

QP-320 Series Quad Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (only on outputs 1 & 2, -5% to +10%)
Remote sense outputs 1 & 2
20A peak current capability for 24Vdc output
Power good and power fail signal output
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1