MEAN WELL Switching Power Supply, RCP-1000-24RS, 24V dc, 40A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 721-1608Brand: MEAN WELLManufacturers Part No.: RCP-1000-24Distrelec Article No.: 30108652
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

295mm

Width

127mm

Depth

41mm

Efficiency

87%

Weight

1.9kg

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

RCP-1000 Series Rack Mount Front End Power Supplies

Universal input 19 inch rack mounting front end power supplies with a low profile 1U height. These 19 inch rack mounting front end power supplies have universal inputs with an output voltage that can be adjusted between 90 - 110% of the rated output. These rack mounting universal power supplies also have a built-in remote sense function and power factor correction (PFC). Active current sharing of up to 3000 watts (three power supply units) can be provided in 19inch rack mounting power shelf. For suitable output mating connector see stock number 733-2048. For suitable 19 inch rack mounting power shelf see stock numbers "('721-1610 ')""">721-1610 or 721-1614

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power
Built-in active PFC function, PF>0.96, EN61000-3-2, -3
Protections: Short circuit / Overload / Over voltage / Over temperature
EMC protection to EN55022 (CISPR22) Class B
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
Optional I C serial data bus
AC OK & DC OK signal
Internal O-Ring diode

Approvals

UL, TUV

Standards

UL60950-1, TUV EN60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RCP-1000-24RS, 24V dc, 40A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V

P.O.A.

MEAN WELL Switching Power Supply, RCP-1000-24RS, 24V dc, 40A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

295mm

Width

127mm

Depth

41mm

Efficiency

87%

Weight

1.9kg

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Taiwan, Province Of China

Product details

RCP-1000 Series Rack Mount Front End Power Supplies

Universal input 19 inch rack mounting front end power supplies with a low profile 1U height. These 19 inch rack mounting front end power supplies have universal inputs with an output voltage that can be adjusted between 90 - 110% of the rated output. These rack mounting universal power supplies also have a built-in remote sense function and power factor correction (PFC). Active current sharing of up to 3000 watts (three power supply units) can be provided in 19inch rack mounting power shelf. For suitable output mating connector see stock number 733-2048. For suitable 19 inch rack mounting power shelf see stock numbers "('721-1610 ')""">721-1610 or 721-1614

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power
Built-in active PFC function, PF>0.96, EN61000-3-2, -3
Protections: Short circuit / Overload / Over voltage / Over temperature
EMC protection to EN55022 (CISPR22) Class B
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
Optional I C serial data bus
AC OK & DC OK signal
Internal O-Ring diode

Approvals

UL, TUV

Standards

UL60950-1, TUV EN60950-1