MEAN WELL Switching Power Supply, RPD-60B, 5 V dc, 24 V dc, 1.5A, 53.5W, Dual Output, 127 → 370 V dc, 90

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5 V dc, 24 V dc
Output Current
1.5 A, 3.5A
Power Rating
53.5W
Number of Outputs
2
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+65°C
Product details
RPD-60 Series, Universal Input, 2x4inch, Dual Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on both outputs
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5 V dc, 24 V dc
Output Current
1.5 A, 3.5A
Power Rating
53.5W
Number of Outputs
2
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
29mm
Minimum Temperature
-20°C
Weight
150g
Maximum Temperature
+65°C
Product details
RPD-60 Series, Universal Input, 2x4inch, Dual Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on both outputs
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1