MEAN WELL Switching Power Supply, RPS-120S-12, 12V dc, 9.5A, 114 (Convection) W, 141.6 (Peak) W, 1 Output, 113 →

Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
9.5 A, 11.8A
Power Rating
114 (Convection) W, 141.6 (Peak) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
28mm
Efficiency
91%
Series
RPS-120S
Minimum Temperature
-30°C
Weight
130g
Maximum Temperature
+85°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
9.5 A, 11.8A
Power Rating
114 (Convection) W, 141.6 (Peak) W
Number of Outputs
1
Input Voltage
113 → 370 V dc, 80 → 264 V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
76.2mm
Width
50.8mm
Medical Approved
Yes
Depth
28mm
Efficiency
91%
Series
RPS-120S
Minimum Temperature
-30°C
Weight
130g
Maximum Temperature
+85°C
Country of Origin
China