MEAN WELL Switching Power Supply, RPS-200-12-C, 12V dc, 9.4A, 140W, 1 Output, 113 → 370 V dc, 80 → 264 V

RS Stock No.: 124-4652Brand: MEAN WELLManufacturers Part No.: RPS-200-12-CDistrelec Article No.: 30372485
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

9.4A

Power Rating

140W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

103.4mm

Width

62mm

Medical Approved

Yes

Depth

40mm

Weight

300g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30372485

Product details

RPS-200 Series Switch Mode Power Supply

The RPS-200 Series is a highly reliable medical power supply. RPS-200 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefots

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 140W and 200W with 10CFM forced air
Integral fan supply 12V/0.5A
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed

Standards

ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RPS-200-12-C, 12V dc, 9.4A, 140W, 1 Output, 113 → 370 V dc, 80 → 264 V

P.O.A.

MEAN WELL Switching Power Supply, RPS-200-12-C, 12V dc, 9.4A, 140W, 1 Output, 113 → 370 V dc, 80 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

9.4A

Power Rating

140W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

103.4mm

Width

62mm

Medical Approved

Yes

Depth

40mm

Weight

300g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Distrelec Product Id

30372485

Product details

RPS-200 Series Switch Mode Power Supply

The RPS-200 Series is a highly reliable medical power supply. RPS-200 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefots

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 140W and 200W with 10CFM forced air
Integral fan supply 12V/0.5A
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed

Standards

ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP