MEAN WELL Switching Power Supply, RPS-30-24, 24V dc, 1.25A, 30W, 1 Output, 80 → 264V ac Input Voltage

RS Stock No.: 103-4673Brand: MEAN WELLManufacturers Part No.: RPS-30-24Distrelec Article No.: 30386058
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

90g

Maximum Temperature

+70°C

Distrelec Product Id

30386058

Product details

Mean Well RPS30 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RPS-30-24, 24V dc, 1.25A, 30W, 1 Output, 80 → 264V ac Input Voltage

P.O.A.

MEAN WELL Switching Power Supply, RPS-30-24, 24V dc, 1.25A, 30W, 1 Output, 80 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

1.25A

Power Rating

30W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Package Type

Open Frame

Length

76.2mm

Width

50.8mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-30°C

Weight

90g

Maximum Temperature

+70°C

Distrelec Product Id

30386058

Product details

Mean Well RPS30 Series Switch Mode Power Supply

Features and Benefits

•Miniature 3" x 2" size
•For 1U applications
•Accepts 80 - 264 V ac input
•Medical safety approved, 2x MOPP between primary and secondary
•Free air convection cooling
•LED indication for power status

•Oral Irrigator
•Medical Monitor
•Sleep apnea machines
•Hemodialysis machinery

Standards

EN55011 Class B, EN61000-3-2,3, ANSI/AAMI ES60601-1, IEC/TUV EN60601-1

Switch Mode - Mean Well RPS Series