Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Output Current
20A
Power Rating
200W
Input Voltage
127 → 370V dc
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL Switching Power Supply, RPS-300-24-C, 24V, 20A, 200W, 127 → 370V dc Input Voltage
1
P.O.A.
MEAN WELL Switching Power Supply, RPS-300-24-C, 24V, 20A, 200W, 127 → 370V dc Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V
Output Current
20A
Power Rating
200W
Input Voltage
127 → 370V dc
Country of Origin
China