MEAN WELL Switching Power Supply, RPS-60-5, 5V dc, 10A, 50W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 644-7130Brand: MEAN WELLManufacturers Part No.: RPS-60-5Distrelec Article No.: 30372492
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

150g

Distrelec Product Id

30372492

Country of Origin

Taiwan, Province Of China

Product details

RPS-60 Series, Universal Input, 2x4inch, Single Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RPS-60-5, 5V dc, 10A, 50W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, RPS-60-5, 5V dc, 10A, 50W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

150g

Distrelec Product Id

30372492

Country of Origin

Taiwan, Province Of China

Product details

RPS-60 Series, Universal Input, 2x4inch, Single Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to +10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1