MEAN WELL Switching Power Supply, RPS-75-5, 5V dc, 14A, 70W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
14A
Power Rating
70W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
31mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
260g
Country of Origin
China
Product details
RPS-75 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to 10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60601-1, UL 60601-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
14A
Power Rating
70W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Medical Approved
Yes
Depth
31mm
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Weight
260g
Country of Origin
China
Product details
RPS-75 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to 10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60601-1, UL 60601-1