MEAN WELL Switching Power Supply, RPT-60B, 5 V dc, ±12 V dc, 2 A, 4 A, 500mA, 50W, Triple Output, 127 → 370 V

RS Stock No.: 644-7219Brand: MEAN WELLManufacturers Part No.: RPT-60BDistrelec Article No.: 16997464
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 4 A, 500mA

Power Rating

50W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Maximum Temperature

+65°C

Minimum Temperature

-20°C

Weight

150g

Country of Origin

China

Product details

RPT-60 Series, Universal Input, 2x4inch, Triple Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on all outputs

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RPT-60B, 5 V dc, ±12 V dc, 2 A, 4 A, 500mA, 50W, Triple Output, 127 → 370 V

P.O.A.

MEAN WELL Switching Power Supply, RPT-60B, 5 V dc, ±12 V dc, 2 A, 4 A, 500mA, 50W, Triple Output, 127 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

2 A, 4 A, 500mA

Power Rating

50W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Maximum Temperature

+65°C

Minimum Temperature

-20°C

Weight

150g

Country of Origin

China

Product details

RPT-60 Series, Universal Input, 2x4inch, Triple Output

Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on all outputs

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1