MEAN WELL Switching Power Supply, RPT-75B, 5 V dc, ±12 V dc, 3 A, 6 A, 500mA, 72W, Triple Output, 127 → 370 V

RS Stock No.: 200-005Brand: MEAN WELLManufacturers Part No.: RPT-75BDistrelec Article No.: 30387039
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 6 A, 500mA

Power Rating

72W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

31mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

260g

Product details

RPT-75 Series, Universal Input, 3x5inch, Triple Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Adjustable output voltage ± 10% on output 1, except RPT-7503
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60601-1, UL 60601-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RPT-75B, 5 V dc, ±12 V dc, 3 A, 6 A, 500mA, 72W, Triple Output, 127 → 370 V

P.O.A.

MEAN WELL Switching Power Supply, RPT-75B, 5 V dc, ±12 V dc, 3 A, 6 A, 500mA, 72W, Triple Output, 127 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

3 A, 6 A, 500mA

Power Rating

72W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

31mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

260g

Product details

RPT-75 Series, Universal Input, 3x5inch, Triple Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Adjustable output voltage ± 10% on output 1, except RPT-7503
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60601-1, UL 60601-1