Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, RQ-125D, 5V dc, 2 A, 2.5 A, 8 A, 500 mA, 124W, Quad Output, 176 → 264 V ac,

RS Stock No.: 413-623Brand: MEAN WELLManufacturers Part No.: RQ-125DDistrelec Article No.: 16905939
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, 24 V dc, ±12V dc

Output Current

2 A, 2.5 A, 8 A, 500 mA

Power Rating

124W

Number of Outputs

4

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

700g

Maximum Temperature

+70°C

Distrelec Product Id

16905939

Country of Origin

China

Product details

RQ-85 Series and RQ-125 Series Quad Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RQ-125D, 5V dc, 2 A, 2.5 A, 8 A, 500 mA, 124W, Quad Output, 176 → 264 V ac,

P.O.A.

MEAN WELL Switching Power Supply, RQ-125D, 5V dc, 2 A, 2.5 A, 8 A, 500 mA, 124W, Quad Output, 176 → 264 V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5 V dc, 24 V dc, ±12V dc

Output Current

2 A, 2.5 A, 8 A, 500 mA

Power Rating

124W

Number of Outputs

4

Input Voltage

176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

98mm

Depth

38mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

700g

Maximum Temperature

+70°C

Distrelec Product Id

16905939

Country of Origin

China

Product details

RQ-85 Series and RQ-125 Series Quad Output Power Supply

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1