Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, RS-100-24, 24V dc, 4.5A, 108W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 621-0679Brand: MEAN WELLManufacturers Part No.: RS-100-24Distrelec Article No.: 16905924
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

84%

Minimum Temperature

-25°C

Weight

600g

Maximum Temperature

+70°C

Distrelec Product Id

16905924

Country of Origin

China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RS-100-24, 24V dc, 4.5A, 108W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, RS-100-24, 24V dc, 4.5A, 108W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

84%

Minimum Temperature

-25°C

Weight

600g

Maximum Temperature

+70°C

Distrelec Product Id

16905924

Country of Origin

China

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950