MEAN WELL Switching Power Supply, RS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 413-677Brand: MEAN WELLManufacturers Part No.: RS-15-3.3Distrelec Article No.: 16905925
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

3A

Power Rating

9.9W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

62.5mm

Width

51mm

Depth

28mm

Efficiency

72%

Minimum Temperature

-20°C

Weight

130g

Maximum Temperature

+70°C

Distrelec Product Id

16905925

Country of Origin

China

Product details

RS-15 Series Single Output Power Supply

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, RS-15-3.3, 3.3V dc, 3A, 9.9W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

3A

Power Rating

9.9W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

62.5mm

Width

51mm

Depth

28mm

Efficiency

72%

Minimum Temperature

-20°C

Weight

130g

Maximum Temperature

+70°C

Distrelec Product Id

16905925

Country of Origin

China

Product details

RS-15 Series Single Output Power Supply

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1