MEAN WELL Switching Power Supply, RS-25-5, 5V dc, 5A, 25W, 1 Output, 125 → 373 V dc, 88 → 264 V ac Input

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
78mm
Width
51mm
Depth
28mm
Efficiency
78.5%
Minimum Temperature
-20°C
Weight
200g
Maximum Temperature
+70°C
Distrelec Product Id
16905904
Country of Origin
China
Product details
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
78mm
Width
51mm
Depth
28mm
Efficiency
78.5%
Minimum Temperature
-20°C
Weight
200g
Maximum Temperature
+70°C
Distrelec Product Id
16905904
Country of Origin
China
Product details
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950