MEAN WELL Switching Power Supply, RS-75-12, 12V dc, 6A, 72W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

RS Stock No.: 621-0635Brand: MEAN WELLManufacturers Part No.: RS-75-12Distrelec Article No.: 16905917
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

6A

Power Rating

72W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

38mm

Efficiency

84.5%

Minimum Temperature

-25°C

Weight

410g

Maximum Temperature

+70°C

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RS-75-12, 12V dc, 6A, 72W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

P.O.A.

MEAN WELL Switching Power Supply, RS-75-12, 12V dc, 6A, 72W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

6A

Power Rating

72W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

129mm

Width

97mm

Depth

38mm

Efficiency

84.5%

Minimum Temperature

-25°C

Weight

410g

Maximum Temperature

+70°C

Product details

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950