MEAN WELL RSD 150 DC-DC Converter, 24V dc/ 6.3A Output, 16.8 → 31.2 V dc Input, 151.2W, Chassis Mount, +70°C Max

RS Stock No.: 753-7846Brand: MEAN WELLManufacturers Part No.: RSD-150B-24Distrelec Article No.: 30156950
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

16.8 → 31.2 V dc

Power Rating

151.2W

Input Voltage Nominal

24 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

189mm

Depth

36mm

Railway Approved

Yes

Series

RSD 150

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series

150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2

Standards

Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

P.O.A.

MEAN WELL RSD 150 DC-DC Converter, 24V dc/ 6.3A Output, 16.8 → 31.2 V dc Input, 151.2W, Chassis Mount, +70°C Max

P.O.A.

MEAN WELL RSD 150 DC-DC Converter, 24V dc/ 6.3A Output, 16.8 → 31.2 V dc Input, 151.2W, Chassis Mount, +70°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

16.8 → 31.2 V dc

Power Rating

151.2W

Input Voltage Nominal

24 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

189mm

Depth

36mm

Railway Approved

Yes

Series

RSD 150

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series

150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2

Standards

Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC