MEAN WELL RSD 150 DC-DC Converter, 24V dc/ 6.3A Output, 33.6 → 62.4 V dc Input, 151.2W, Chassis Mount, +70°C Max

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
33.6 → 62.4 V dc
Power Rating
151.2W
Input Voltage Nominal
48 V dc
Output Current
6.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV dc
Depth
36mm
Length
189mm
Railway Approved
Yes
Series
RSD 150
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+70°C
Distrelec Product Id
30156952
Country of Origin
Taiwan, Province Of China
Product details
Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series
150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.
2:1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2
Standards
Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
33.6 → 62.4 V dc
Power Rating
151.2W
Input Voltage Nominal
48 V dc
Output Current
6.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV dc
Depth
36mm
Length
189mm
Railway Approved
Yes
Series
RSD 150
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+70°C
Distrelec Product Id
30156952
Country of Origin
Taiwan, Province Of China
Product details
Mean Well 150W Railway Certified Regulated Isolated DC-DC Converter - RSD 150 Series
150W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.
2:1 wide input range
Up to 92% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
LED indication for power-on
Short circuit, overload, over voltage, over temperature and input reverse polarity protection
EMC compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50121-3-2
Standards
Meet IEC60950-1(LVD)
Railway standards: Meet EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC