MEAN WELL RSD 200 DC-DC Converter, 48V dc/ 4.2A Output, 33.6 → 62.4 V dc Input, 201.6W, Chassis Mount, +70°C Max

RS Stock No.: 753-7880Brand: MEAN WELLManufacturers Part No.: RSD-200C-48Distrelec Article No.: 30156957
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

33.6 → 62.4 V dc

Power Rating

201.6W

Input Voltage Nominal

48 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Depth

40mm

Length

191mm

Railway Approved

Yes

Series

RSD 200

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+70°C

Product details

Mean Well 200W Railway Certified Regulated Isolated DC-DC Converter - RSD 200 Series

200W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 39mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range
Up to 91% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
LED indication for power-on
5G anti-vibration ability
Short circuit, overload, over voltage and over temperature protection
Compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50155(EN50121-3-2)

Standards

Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC

Stock information temporarily unavailable.

P.O.A.

MEAN WELL RSD 200 DC-DC Converter, 48V dc/ 4.2A Output, 33.6 → 62.4 V dc Input, 201.6W, Chassis Mount, +70°C Max

P.O.A.

MEAN WELL RSD 200 DC-DC Converter, 48V dc/ 4.2A Output, 33.6 → 62.4 V dc Input, 201.6W, Chassis Mount, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

33.6 → 62.4 V dc

Power Rating

201.6W

Input Voltage Nominal

48 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Depth

40mm

Length

191mm

Railway Approved

Yes

Series

RSD 200

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+70°C

Product details

Mean Well 200W Railway Certified Regulated Isolated DC-DC Converter - RSD 200 Series

200W enclosed single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 39mm. The design of these single output isolated DC to DC converters complies with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source. These railway certified isolated DC to DC converters have a high efficiency circuit design and are semi-encapsulated for PCB protection.

2:1 wide input range
Up to 91% efficiency
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
LED indication for power-on
5G anti-vibration ability
Short circuit, overload, over voltage and over temperature protection
Compliance to EN55022 (CISPR22) Conduction Emission: Class A, Radiation Emission: Class B ; EN50155(EN50121-3-2)

Standards

Meets IEC60950-1(LVD)
Meets EN50155 / IEC60571 including IEC61373 for shock & vibration, EN50121-3-2 for EMC