MEAN WELL RSDH DC-DC Converter, 32V dc/ 9.37A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

RS Stock No.: 145-170Brand: MEAN WELLManufacturers Part No.: RSDH-300-32
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

32V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

9.37A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL RSDH DC-DC Converter, 32V dc/ 9.37A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

P.O.A.

MEAN WELL RSDH DC-DC Converter, 32V dc/ 9.37A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

32V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

9.37A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Country of Origin

China