MEAN WELL Switching Power Supply, RSP-1500-24, 24V dc, 63A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

RS Stock No.: 644-8357Brand: MEAN WELLManufacturers Part No.: RSP-1500-24Distrelec Article No.: 16905947
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

63A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

RSP-1500 Series Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RSP-1500-24, 24V dc, 63A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

P.O.A.

MEAN WELL Switching Power Supply, RSP-1500-24, 24V dc, 63A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

63A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

83.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

3kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

RSP-1500 Series Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950