MEAN WELL Switching Power Supply, RSP-200-5, 5V dc, 40A, 200W, 1 Output, 124 → 370 V dc, 88 → 264 V ac

Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
40A
Power Rating
200W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
87%
Minimum Temperature
-30°C
Weight
720g
Maximum Temperature
+70°C
Country of Origin
China
Product details
RSP-200 Series Single Output Power Supply with PFC Function
The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.
Features & Benefits
Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty
Standards
EN60950-1, UL60950-1, TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
5V dc
Output Current
40A
Power Rating
200W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
87%
Minimum Temperature
-30°C
Weight
720g
Maximum Temperature
+70°C
Country of Origin
China
Product details
RSP-200 Series Single Output Power Supply with PFC Function
The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.
Features & Benefits
Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty
Standards
EN60950-1, UL60950-1, TUV