Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MEAN WELL Switching Power Supply, RSP-3000-12, 12V dc, 200A, 2.4kW, 1 Output, 180 → 264 V ac, 254 → 370 V

RS Stock No.: 674-1662Brand: MEAN WELLManufacturers Part No.: RSP-3000-12Distrelec Article No.: 16905956
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

200A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

4kg

Maximum Temperature

+70°C

Distrelec Product Id

16905956

Country of Origin

Taiwan, Province Of China

Product details

3000W Single Output Power Supply RSP-3000 Series

AC input 180 to 264Vac
AC input active surge current limiting
High efficiency up to 90%
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Forced air cooling by built-in DC with fan speed control function
Output voltage can be trimmed between 20 and 110% of the rated output voltage
High power density 15.6W/in³
Current sharing up to 3 units
Alarm signal output (relay contact and TTL signal)
Built-in 12V 0.1A auxiliary output for remote control
Built-in remote ON-OFF control
Built-in remote sense function

Approvals

UL, TUV, CB.

Standards

EN60950-1, UL60950-1

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, RSP-3000-12, 12V dc, 200A, 2.4kW, 1 Output, 180 → 264 V ac, 254 → 370 V

P.O.A.

MEAN WELL Switching Power Supply, RSP-3000-12, 12V dc, 200A, 2.4kW, 1 Output, 180 → 264 V ac, 254 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

200A

Power Rating

2.4kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Efficiency

86%

Minimum Temperature

-20°C

Weight

4kg

Maximum Temperature

+70°C

Distrelec Product Id

16905956

Country of Origin

Taiwan, Province Of China

Product details

3000W Single Output Power Supply RSP-3000 Series

AC input 180 to 264Vac
AC input active surge current limiting
High efficiency up to 90%
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature, Fan alarm
Forced air cooling by built-in DC with fan speed control function
Output voltage can be trimmed between 20 and 110% of the rated output voltage
High power density 15.6W/in³
Current sharing up to 3 units
Alarm signal output (relay contact and TTL signal)
Built-in 12V 0.1A auxiliary output for remote control
Built-in remote ON-OFF control
Built-in remote sense function

Approvals

UL, TUV, CB.

Standards

EN60950-1, UL60950-1